Tivoly Steel Cylindrical Shank 7 mm 1, 100mm Overall
- RS Stock No.:
- 302-853
- Mfr. Part No.:
- 10960540700
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 302-853
- Mfr. Part No.:
- 10960540700
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Cylindrical Shank | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 100mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Shank Size | 5.8mm | |
| Drill Bit Size | 7mm | |
| Drill Point Angle | 60° | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Cylindrical Shank | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 100mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Shank Size 5.8mm | ||
Drill Bit Size 7mm | ||
Drill Point Angle 60° | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tivoly Concrete Drill Bit is engineered for incredibly fast and precise drilling in reinforced concrete and hard materials. It features a three faceted carbide cutting insert that enhances cutting efficiency. Designed for maximum longevity, it includes an anti rotation attachment for added stability and control. Ideal for ultra precise drilling in tough applications.
Tri flat shank
High strength steel
SLR laser graduation
Related links
- Tivoly Steel Cylindrical Shank 6 mm 1, 100mm Overall
- BETA Milled Steel Cylindrical Shank 6 mm 1, 100mm Overall
- Tivoly Steel Cylindrical Shank 10 mm 1, 120mm Overall
- Tivoly Steel Cylindrical Shank 8 mm 1, 120mm Overall
- Tivoly Steel Cylindrical Shank 4 mm 1, 75mm Overall
- Tivoly Steel Cylindrical Shank 5 mm 1, 85mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 100mm Overall
- Bosch Steel Bit 7 mm 1, 100mm Overall
