Tivoly High Speed Steel, 5.5 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 302-931
- Mfr. Part No.:
- 11454140550
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 302-931
- Mfr. Part No.:
- 11454140550
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | 35° Flute | |
| Overall Length | 93mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type 35° Flute | ||
Overall Length 93mm | ||
Number of Pieces 1 | ||
Drill Point Angle 135° | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill Bit comes with FUSIO coating and split point. It is engineered for incredibly fast and intensive drilling in high strength steels and cast irons. Made in France, this high performance drill bit features a unique geometry that enhances cutting efficiency and ensures maximum longevity. The split point grinding facilitates self centring on smooth surfaces, significantly reducing the required axial load for improved comfort and precision. The advanced FUSIO coating provides exceptional heat resistance up to 400°C and a low coefficient of friction of 0.2, enhancing cutting speed and extending service life.
Automatic centring
35° type N flute
High speed steel construction
135° tip
Related links
- Tivoly High Speed Steel 93mm Overall Drill Bit
- SAM High Speed Steel 93mm Overall, 5.5 mm Shank Drill Bit
- DeWALT High Speed Steel 5.5 mm 2, 93mm Overall
- Dormer High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
- Tivoly High Speed Steel 93mm Overall Drill Bit
- Tivoly High Speed Steel 93mm Overall Drill Bit
- Tivoly High Speed Steel-E 93mm Overall Drill Bit
- CK Steel 93mm Overall Drill Bit
