Tivoly 2020021 Series High Speed Steel Twist Drill Bit for Metal, 15mm Diameter, 169 mm Overall
- RS Stock No.:
- 302-957
- Mfr. Part No.:
- 90200211500
- Manufacturer:
- Tivoly
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 302-957
- Mfr. Part No.:
- 90200211500
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Series | 2020021 | |
| Material | High Speed Steel | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 15mm | |
| Point Angle | 118° | |
| Overall Length | 169 mm | |
| Drilling Application | Metal | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Series 2020021 | ||
Material High Speed Steel | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 15mm | ||
Point Angle 118° | ||
Overall Length 169 mm | ||
Drilling Application Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit features a STEAM treatment and complies with DIN 338 h8 standards. Designed for occasional use, it is suitable for drilling common metals, particularly soft steels and plastics. The economical large diameter laminated drill bit has a reduced shank, allowing it to fit onto 12 mm chucks despite a larger diameter. This feature makes it versatile and practical for various drilling applications.
Conventional point
30° type N flute
High speed steel construction
118° tip
30° type N flute
High speed steel construction
118° tip
Related links
- Tivoly 1143741 Series High Speed Steel Twist Drill Bit for Stainless Steel 79 mm Overall
- Tivoly 1143741 Series High Speed Steel Twist Drill Bit for Stainless Steel 66 mm Overall
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 2.5 mm Min, High Speed Steel Bits
- CK 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- CK 6-Piece Twist Set for Metal 2 mm Min, High Speed Steel Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits