Tivoly 1143741 Series High Speed Steel Twist Drill Bit for Stainless Steel, 6mm Diameter, 66 mm Overall
- RS Stock No.:
- 182-006
- Mfr. Part No.:
- 11437410600
- Manufacturer:
- Tivoly
Discontinued
- RS Stock No.:
- 182-006
- Mfr. Part No.:
- 11437410600
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Series | 1143741 | |
| Material | High Speed Steel | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 6mm | |
| Point Angle | 30° | |
| Overall Length | 66 mm | |
| Drilling Application | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Series 1143741 | ||
Material High Speed Steel | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 6mm | ||
Point Angle 30° | ||
Overall Length 66 mm | ||
Drilling Application Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill Bit is engineered for ultra precise, rapid drilling and blunting of steel and stainless steel sheets, as well as tubing. Featuring special sharpening for metal sheet applications, it offers exceptional toughness and durability. Ideal for sheet metal work, this drill bit delivers high accuracy and fast performance. Made in France for premium quality.
Cylindrical shank
30° type N flute
High speed steel construction
30° type N flute
High speed steel construction
Related links
- Tivoly 1143741 Series High Speed Steel Twist Drill Bit for Stainless Steel 79 mm Overall
- Tivoly 2020021 Series High Speed Steel Twist Drill Bit for Metal 169 mm Overall
- Bosch HSS Twist Drill Bit 93 mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- Tivoly High Speed Steel 1, 133 mm Overall
- Tivoly High Speed Steel 1 3 mm, 61 mm Overall