Tivoly High Speed Steel-E, 9.5 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 303-080
- Mfr. Part No.:
- 11455010950
- Manufacturer:
- Tivoly
Subtotal (1 pack of 5 units)*
€39.44
(exc. VAT)
€48.51
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.44 | €7.888 |
*price indicative
- RS Stock No.:
- 303-080
- Mfr. Part No.:
- 11455010950
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Flute Type | 30° Flute | |
| Overall Length | 125mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 9.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Flute Type 30° Flute | ||
Overall Length 125mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 9.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit is gold coated and designed for rapid drilling of steels and stainless steels. Complying with DIN 338 h8 specifications, it features a split point for enhanced performance. This drill bit is especially effective for stainless steel and high strength steels, delivering rapid drilling and versatile applications. The split point grinding reduces the drill tip, enabling easy self centring on smooth surfaces and significantly lowering the required axial load for improved efficiency. Ideal for both professional and DIY projects requiring precision and speed.
Automatic centring
Cylindrical shank
30° type N flute
5% cobalt HSS construction
135° tip
Related links
- Dormer High Speed Steel-E 125mm Overall Drill Bit
- RS PRO High Speed Steel-E 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
- BETA High Speed Steel Tin 125mm Overall Drill Bit
- BETA High Speed Steel Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
- RS PRO High Speed Steel 125mm Overall, 9.5 mm Shank Drill Bit
- SAM High Speed Steel 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 125mm Overall, 9.5 mm Shank Drill Bit
