BETA High Speed Steel Tin, 9.5 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 225-7706
- Mfr. Part No.:
- 414 9,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.87
(exc. VAT)
€19.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.87 |
*price indicative
- RS Stock No.:
- 225-7706
- Mfr. Part No.:
- 414 9,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 125mm | |
| Shank Type | Short Series | |
| Finish | Tin | |
| Drilling Length | 151mm | |
| Drill Bit Size | 9.5mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | 414 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 125mm | ||
Shank Type Short Series | ||
Finish Tin | ||
Drilling Length 151mm | ||
Drill Bit Size 9.5mm | ||
Drill Point Angle 130° | ||
Standards/Approvals 414 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin 125mm Overall Drill Bit
- BETA High Speed Steel Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 125mm Overall, 9.25 mm Shank Drill Bit
- BETA High Speed Steel Tin, 125mm Overall Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 40mm Overall Drill Bit
