Tivoly High Speed Steel, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit

Subtotal (1 pack of 5 units)*

€9.73

(exc. VAT)

€11.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.73€1.946

*price indicative

RS Stock No.:
303-103
Mfr. Part No.:
90200110850
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Flute Type

30° Flute

Overall Length

117mm

Shank Type

Cylindrical

Number of Pieces

1

Cutting Direction

Right

Shank Size

8.5mm

Drill Point Angle

118°

Drilling Length

75mm

Drill Bit Size

8.5mm

Standards/Approvals

h8, DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill Bit features a STEAM treatment and complies with DIN 338 h8 standards. Designed for occasional use, it is ideal for drilling ordinary steels, particularly soft steels and plastics. The cylindrical shank matches the diameter of the tip, allowing for versatile use with portable electric tools and CNC machine tools. This economical drill bit is a practical choice for both DIY projects and light industrial applications.

Conventional point

30° type N flute

High speed steel construction

118° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy