RS PRO High Speed Steel, 8.5 mm, 165mm Overall, 8.5 mm Shank Drill Bit
- RS Stock No.:
- 905-600
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€57.00
(exc. VAT)
€70.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.00 | €11.40 |
*price indicative
- RS Stock No.:
- 905-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 165mm | |
| Flute Type | 2 | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Drilling Length | 109mm | |
| Drill Bit Size | 8.5mm | |
| Shank Size | 8.5mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 165mm | ||
Flute Type 2 | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Drilling Length 109mm | ||
Drill Bit Size 8.5mm | ||
Shank Size 8.5mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO Long Series Drill Bit offers robust precision for deep hole drilling, crafted from high-speed steel with a black coating that enhances durability and reduces wear, making it Ideal for challenging materials.
Made from high-speed steel for increased durability and resistance
Long series design allows for effective drilling of deep holes
Features a 118° point angle for accurate self-centering
Equipped with a two-flute design to facilitate effective chip evacuation
Suitable for a range of materials including steel, cast iron, and non-ferrous substances
Related links
- Dormer High Speed Steel 165mm Overall, 8.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 165mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
