RS PRO High Speed Steel, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€33.12

(exc. VAT)

€40.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.12€6.624

*price indicative

RS Stock No.:
905-759
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Flute Type

Helical

Overall Length

117mm

Number of Pieces

5

Shank Type

Cylindrical/Straight

Finish

Bright

Coolant Through

No

Shank Size

8.5mm

Drill Bit Size

8.5mm

Drilling Length

75mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit designed for precision and durability, ensuring high performance across a range of materials. Its robust construction allows for extended tool life, making it Ideal for professional applications.

Titanium Nitride coating enhances wear resistance and prolongs tool life

Self-centring split point minimises drill wandering for accurate hole placement

Bright-finish body improves chip clearance, resulting in smoother drilling operations

Constructed from High Speed Steel for reliable performance in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy