RS PRO Solid Carbide, 117mm Overall

Subtotal (1 unit)*

€84.37

(exc. VAT)

€103.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.37

*price indicative

RS Stock No.:
316-127
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Flute Type

33° Flute

Overall Length

117mm

Shank Type

Plain

Finish

Uncoated

Diameter

13mm

Drilling Length

75mm

Shank Size

8.5mm

Drill Point Angle

118°

Standards/Approvals

REACH DoC, DIN 338

COO (Country of Origin):
KR

RS PRO 8.5mm Carbide Jobber Drill, 118° Point Angle


The RS PRO 8.5mm Carbide Jobber Drill is designed for precision drilling in a variety of materials including aluminium, cast iron, and stainless steel. Its solid carbide construction ensures high wear resistance and extended tool life, making it an ideal choice for demanding industrial applications.

Features and Benefits


Solid carbide construction: Provides high wear resistance and durability

118° point angle: Optimised for efficient drilling in various materials

33° flute geometry: Enhances chip evacuation and reduces heat build-up

Wide material compatibility: Suitable for general steel, cast irons, stainless steel, and aluminium

Extended tool life: Outperforms HSS and HSCO Jobber Drills in heat-resistant and abrasive materials

Applications


General steel applications

Cast irons

Stainless steel

Aluminium

Additional Information


Material: Carbide

Drill Bit Type: Jobber Drill

Diameter: 8.5 mm

Point Angle: 118°

Cutting Length: 75 mm

Overall Length: 117 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy