RS PRO High Speed Steel-E, 6.8 mm, 109mm Overall, 6.8 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€34.44

(exc. VAT)

€42.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.44€6.888

*price indicative

RS Stock No.:
905-673
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel-E

Number of Flutes

2

Flute Type

Parabolic

Overall Length

109mm

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Titanium Nitride

Drill Bit Size

6.8mm

Coolant Through

No

Shank Size

6.8mm

Drilling Length

69mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO Drill Bit offers exceptional performance for metalworking tasks, designed specifically for efficient chip removal and heat reduction during drilling operations.

Engineered from enhanced high-speed steel (HSS-E) for superior hardness

Innovative worm-style flutes effectively reduce heat buildup during use

Titanium nitride (TiN) coating enhances surface hardness and wear resistance

Split point design ensures quick penetration and precise centering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy