RS PRO High Speed Steel Cobalt, 6.8 mm, 109mm Overall, 6.8 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€27.24

(exc. VAT)

€33.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€27.24€5.448

*price indicative

RS Stock No.:
905-623
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

2

Flute Type

Helical

Overall Length

109mm

Shank Type

Cylindrical/Straight

Number of Pieces

5

Drilling Length

69mm

Drill Bit Size

6.8mm

Drill Point Angle

118°

Shank Size

6.8mm

Coolant Through

No

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit offers precision and durability for high-performance drilling tasks. Designed with HSS-Co construction, it delivers reliable performance across challenging materials, ensuring optimal efficiency and longevity in various applications.

HSS-Co construction provides enhanced hardness and heat resistance

118° point angle allows for reliable self-centring and accurate hole starts

Jobber length enables versatile reach for different hole depths

Ideal for drilling stainless steel and tough alloys

Developed for improved rigidity and reduced wandering during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy