DeWALT HSS, 290mm Overall

Subtotal (1 unit)*

€145.62

(exc. VAT)

€179.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€145.62

*price indicative

RS Stock No.:
493-978
Mfr. Part No.:
DT70756-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

290mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The DeWALT Extreme 2 Metal Drill Drive Set (Medium Tough Case) (35 Pcs) is a Versatile, customisable and connectable accessory set system. This modular Connectable case allows multiple sets to be stacked and locked together. It Connects to the small, medium, and large tough cases.

Clear lid for quick and easy bit selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy