Bosch Solid Carbide Drill Bit 28 mm 1, 320mm Overall
- RS Stock No.:
- 673-958
- Mfr. Part No.:
- 2608900247
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€247.85
(exc. VAT)
€304.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.85 |
*price indicative
- RS Stock No.:
- 673-958
- Mfr. Part No.:
- 2608900247
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 320mm | |
| Flute Type | Spiral | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Shank Size | 28mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drilling Length | 200 | |
| Drill Bit Size | 28mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 320mm | ||
Flute Type Spiral | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Shank Size 28mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drilling Length 200 | ||
Drill Bit Size 28mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit features a full carbide head with a 4-cutter design for exceptional durability and long life, even when drilling into reinforced concrete and hitting rebar. The design prevents jamming and offers high resistance to impact. Punch through reinforced concrete with a 4-cutter full carbide head.
Long Life drilling reinforced concrete
Fits all SDS max rotary hammers
Available in multiple dimensions
Related links
- Bosch Solid Carbide Drill Bit 26 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 24 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 520mm Overall
