Bosch Tool Steel, 152mm Overall
- RS Stock No.:
- 692-656
- Mfr. Part No.:
- 2608902253
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.05 |
*price indicative
- RS Stock No.:
- 692-656
- Mfr. Part No.:
- 2608902253
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert hex-9 multi construction drill bit designed for high precision drilling across a range of materials. Featuring the innovative Bosch Centering Geometry, it facilitates accurate start holes, enhanced by a specially engineered centring tip. This drill bit is equipped with a high-performance carbide tip produced through fine grinding techniques, ensuring durability and efficiency in your drilling tasks. Its optimised dust extraction channel allows for swift and effective drilling, making it a solid choice for both professionals and DIY enthusiasts needing versatility and reliability.
Ideal for drilling into multiple materials including concrete, stone, brick, and wood
Can be utilised in impact mode for robust materials and rotary mode for softer surfaces
Achieves up to 5x more precision compared to the Bosch CYL-3 drill bit, ensuring superior accuracy
Hex shank design provides a strong connection and maximises torque transmission in three-jaw chucks
Available in various diameters and working lengths to meet diverse project needs
Best suited for building trades, delivering maximum precision and unmatched versatility
Designed for efficient dust extraction, enhancing drilling speed and cleanliness
