Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 673-742
- Mfr. Part No.:
- 2608900070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€72.98
(exc. VAT)
€89.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.98 |
*price indicative
- RS Stock No.:
- 673-742
- Mfr. Part No.:
- 2608900070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit designed for drilling into reinforced concrete, making it Ideal for anchoring interior installations such as Air conditioning, heating pipes, and electrical wiring. This drill bit features Boschs innovative carbide technology, which enhances durability and performance. Its unique 4-cutter full carbide head effectively punches through tough materials, offering contractors and DIY enthusiasts a reliable tool for professional results. The robust design also ensures the bit lasts significantly longer than standard drill bits, allowing for extended use in demanding applications without frequent replacements.
Exceptionally Durable drill bit tip with Bosch Carbide Technology
4-cutter full carbide head significantly increases efficiency in drilling through tough concrete
Durable tip connection ensures high resistance to wear through Boschs special welding process
Designed specifically for reinforced concrete applications, Ideal for anchoring systems
Compatible with all SDS Plus rotary hammer drills, providing versatility
Lasts up to 3 times longer compared to the Bosch SDS plus-3 Drill Bit
Available in multiple sizes, catering to a wide range of drilling depths and diameters
Packed in various configurations, including single and multi-pack options for convenience
