Bosch Tool Steel, 152mm Overall
- RS Stock No.:
- 692-661
- Mfr. Part No.:
- 2608902248
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€8.73
(exc. VAT)
€10.74
(inc. VAT)
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.73 |
*price indicative
- RS Stock No.:
- 692-661
- Mfr. Part No.:
- 2608902248
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert CYL-9 Multi Construction Drill Bit designed for precision drilling across a variety of materials. Equipped with Bosch Centering Geometry, it allows for accurate start holes, courtesy of its specially crafted centring tip. This drill bit features a high-performance carbide tip, manufactured through fine grinding techniques, ensuring durability and efficiency in demanding tasks. Optimised for dust extraction, these drill bits enhance efficiency during use while maintaining superior precision, making them an Ideal choice for both professional trades and DIY enthusiasts.
Ideal for drilling into multiple materials, including concrete, stone, brick, and plastic
Performs exceptionally well in impact mode for tough materials and rotary mode for softer substances
Offers maximum precision, boasting up to 5x more accuracy compared to the Bosch CYL-3 Drill Bit
Compatible with three-jaw drill chucks thanks to its cylindrical shank design
Optimised dust extraction channel aids in effective and fast drilling
High-performance carbide tip is engineered for longevity and efficiency
The product is available in various sizes, catering to diverse drilling needs
