Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 693-352
- Mfr. Part No.:
- 2608900063
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€45.86
(exc. VAT)
€56.41
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.86 |
*price indicative
- RS Stock No.:
- 693-352
- Mfr. Part No.:
- 2608900063
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit is specifically designed for drilling into reinforced concrete, serving as an essential tool for professionals requiring precision and durability. This drill bit features an exceptionally robust carbide tip that significantly enhances its performance and longevity, especially in heavy-duty applications. Built with Bosch Carbide Technology, it offers superior strength and impact resistance, making it Ideal for tasks such as anchoring interior installations including Air conditioning and electrical fittings. Users can Trust its efficiency in penetrating tough materials, ultimately ensuring a cleaner drilling process and reducing the need for frequent replacements.
Designed for optimal use in reinforced concrete applications
Utilises Bosch Carbide Technology to enhance durability
Features a 4-cutter full carbide head for efficient drilling
Lasts up to 3 times longer than the Bosch SDS plus-3 drill bit
Compatible with all SDS Plus rotary hammer drills for versatile use
Highly resistant drill tip connection due to Boschs specialised welding process
Ideal for electricians and construction professionals seeking reliability
Available in multiple sizes to suit various drilling requirements
