OUTILLAGE MAGAFOR HSS, 5 mm Diameter 1, 40mm Overall

Image representative of range

Subtotal (1 box of 10 units)*

€32.14

(exc. VAT)

€39.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€32.14€3.214

*price indicative

RS Stock No.:
715-670
Mfr. Part No.:
81110515000
Manufacturer:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Centre Drill Bit

Material

HSS

Diameter

5mm

Overall Length

40mm

Number of Pieces

1

Finish

Bright

Drill Point Angle

60°

Drill Point Diameter

1.5mm

Cutting Direction

Right Hand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR centre drill designed for precise centring and spotting of holes in various materials, ensuring accuracy and efficiency in machining tasks.

Manufactured from premium materials including HSS-E, cobalt, and carbide for superior durability

Offers a hardness rating of 63 to 67 HRC, providing exceptional wear resistance

Designed to accommodate small series and intensive production requirements

Suitable for use on hard and abrasive alloys, as well as treated steels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy