OUTILLAGE MAGAFOR HSS, 6 mm Diameter 1, 45mm Overall

Image representative of range

Subtotal (1 box of 10 units)*

€35.71

(exc. VAT)

€43.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€35.71€3.571

*price indicative

RS Stock No.:
715-671
Mfr. Part No.:
81110620000
Manufacturer:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Centre Drill Bit

Material

HSS

Diameter

6mm

Overall Length

45mm

Number of Pieces

1

Finish

Bright

Drill Point Angle

60°

Drill Point Diameter

2mm

Cutting Direction

Right Hand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR centre drill designed for precise centring and spotting applications. Ideal for machining operations, it ensures EXACT hole placement to enhance overall accuracy in manufacturing processes.

Constructed from high-speed steel and cobalt for enhanced durability

Recognised manufacturing standards include ISO, NFE, and DIN for quality assurance

Available in various sizes to meet diverse drilling needs

Optimised for hardness levels up to 67 HRC, ensuring long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy