OUTILLAGE MAGAFOR HSS, 10 mm Diameter 1, 55mm Overall

Image representative of range

Subtotal (1 box of 10 units)*

€54.29

(exc. VAT)

€66.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€54.29€5.429

*price indicative

RS Stock No.:
715-674
Mfr. Part No.:
81111030000
Manufacturer:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Centre Drill Bit

Material

HSS

Diameter

10mm

Overall Length

55mm

Number of Pieces

1

Finish

Bright

Drill Point Angle

60°

Cutting Direction

Right Hand

Drill Point Diameter

3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR centre drill designed for precision centring and spotting in machining applications, Ideal for creating accurate pilot holes.

Constructed from HSS-E for enhanced durability and performance

Offers a hardness range between 63 HRC and 67 HRC for optimal wear resistance

Available in various diameters and lengths to suit different needs

Designed for use with hard and abrasive alloys as well as treated steels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy