Dormer High Speed Steel, 184mm Overall 1 in

Subtotal (1 unit)*

€29.39

(exc. VAT)

€36.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€29.39

*price indicative

RS Stock No.:
792-232
Mfr. Part No.:
A11010.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

4

Overall Length

184mm

Flute Type

Helical

Shank Type

Cylindrical

Finish

Bright

Shank Size

10.5mm

Drill Bit Size

1in

Drilling Length

121mm

Drill Point Angle

118°

Standards/Approvals

ISO 494, BS 328, DIN 340 RN

RoHS Status: Exempt

COO (Country of Origin):
GB

Metric Long Series Twist Drill


HSS Long Series drill for general machining applications up to x6 diameter

Ideal for deeper hole drilling or where a slightly longer reach is required

Steam Tempered finish for improved wear resistance

Manufactured To DIN340 standards

HSS Long & Extra Long Series


These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Standards

BS 328; DIN 340 RN; ISO 494

Related links