Dormer High Speed Steel, 1 in, 205mm Overall, 12.5 mm Shank Drill Bit
- RS Stock No.:
- 792-276
- Mfr. Part No.:
- A11012.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€41.70
(exc. VAT)
€51.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.70 |
*price indicative
- RS Stock No.:
- 792-276
- Mfr. Part No.:
- A11012.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 205mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Drilling Length | 134mm | |
| Shank Size | 12.5mm | |
| Drill Bit Size | 1in | |
| Drill Point Angle | 118° | |
| Standards/Approvals | BS 328, ISO 494, DIN 340 RN | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 205mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Drilling Length 134mm | ||
Shank Size 12.5mm | ||
Drill Bit Size 1in | ||
Drill Point Angle 118° | ||
Standards/Approvals BS 328, ISO 494, DIN 340 RN | ||
RoHS Status: Exempt
Metric Long Series Twist Drill
HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328; DIN 340 RN; ISO 494
Related links
- Dormer High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- Dormer High Speed Steel 12.5 mm Shank Drill Bit
- Dormer High Speed Steel 205mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Steel 205mm Overall, 12 mm Shank Drill Bit
- SAM High Speed Steel 12.5 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12.5 mm Shank Drill Bit
