RS PRO High Speed Steel, 1 mm, 34mm Overall, 1 mm Shank Drill Bit
- RS Stock No.:
- 905-574
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.00 | €1.20 |
*price indicative
- RS Stock No.:
- 905-574
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 34mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Drilling Length | 12mm | |
| Drill Bit Size | 1mm | |
| Coolant Through | No | |
| Shank Size | 1mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 34mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Drilling Length 12mm | ||
Drill Bit Size 1mm | ||
Coolant Through No | ||
Shank Size 1mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO jobber drill is a high-speed steel tool designed for versatility in metalworking tasks. It excels in creating precise holes in various materials, combining strength and durability for reliable performance.
Constructed of tough high-speed steel for enhanced durability and longevity
Standard 118° point angle promotes reliable self-centring and reduces walking during drilling
Jobber-length flutes provide excellent reach for through-holes and deep drilling
Related links
- RS PRO High Speed Steel 34mm Overall, 1 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 34mm Overall, 1 mm Shank Drill Bit
- SAM High Speed Steel 34mm Overall, 1 mm Shank Drill Bit
- Dormer High Speed Steel 1 mm Shank Drill Bit
- Dormer High Speed Cobalt 34mm Overall, 1 mm Shank Drill Bit
- RS PRO HSS 34mm Overall, 1 mm Shank Drill Bit
- BETA HSS 34mm Overall, 1 mm Shank Drill Bit
- Dormer HSS 34mm Overall, 1 mm Shank Drill Bit
