RS PRO High Speed Steel Cobalt, 1 mm, 34mm Overall, 1 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 10 units)*

€25.44

(exc. VAT)

€31.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.44€2.544

*price indicative

RS Stock No.:
905-726
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

2

Flute Type

Helical

Overall Length

34mm

Shank Type

Cylindrical/Straight

Number of Pieces

10

Drill Bit Size

1mm

Drilling Length

12mm

Drill Point Angle

118°

Coolant Through

No

Shank Size

1mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit offers exceptional performance for high-stress drilling tasks, specifically designed for use with demanding materials requiring durability and precision.

Constructed from high-speed steel with cobalt for enhanced hardness and heat resistance

Features a 118° point angle for reliable self-centring and accurate hole starts

Jobber length allows versatile reach across a variety of hole depths

Ideal for drilling tough metals such as stainless steel and titanium alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy