Dormer High Speed Cobalt, 1 mm, 34mm Overall, 1 mm Shank Drill Bit
- RS Stock No.:
- 695-0443
- Mfr. Part No.:
- A9001.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.94 |
*price indicative
- RS Stock No.:
- 695-0443
- Mfr. Part No.:
- A9001.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Overall Length | 34mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 1mm | |
| Drilling Length | 12mm | |
| Cutting Direction | Right | |
| Shank Size | 1mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Overall Length 34mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 1mm | ||
Drilling Length 12mm | ||
Cutting Direction Right | ||
Shank Size 1mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- RS PRO High Speed Steel Cobalt 34mm Overall, 1 mm Shank Drill Bit
- Dormer High Speed Cobalt 56mm Overall, 1 mm Shank Drill Bit
- Dormer High Speed Cobalt 26mm Overall, 1 mm Shank Drill Bit
- Dormer High Speed Steel 1 mm Shank Drill Bit
- RS PRO High Speed Steel 34mm Overall, 1 mm Shank Drill Bit
- SAM High Speed Steel 34mm Overall, 1 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 34mm Overall, 34 mm Shank Drill Bit
- Dormer HSS 34mm Overall, 1 mm Shank Drill Bit
