RS PRO High Speed Steel, 9 mm, 175mm Overall, 9 mm Shank Drill Bit
- RS Stock No.:
- 905-601
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€64.92
(exc. VAT)
€79.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.92 | €12.984 |
*price indicative
- RS Stock No.:
- 905-601
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 175mm | |
| Flute Type | 2 | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Drilling Length | 115mm | |
| Shank Size | 9mm | |
| Drill Bit Size | 9mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 175mm | ||
Flute Type 2 | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Drill Point Angle 118° | ||
Drilling Length 115mm | ||
Shank Size 9mm | ||
Drill Bit Size 9mm | ||
Coolant Through No | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel tool crafted for precision in deep hole drilling, featuring a robust black coating for enhanced durability and resistance during use.
Constructed from high-speed steel, ensuring durability and long-lasting performance
Designed with a 118° point angle for effective self-centering and chip evacuation
Features a long flute, facilitating efficient removal of debris
Versatile for use on steel, cast iron, and non-ferrous materials
Related links
- RS PRO High Speed Steel 84mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- Dormer High Speed Steel 84mm Overall, 9 mm Shank Drill Bit
- SAM High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel-E 125mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 125mm Overall, 9 mm Shank Drill Bit
- Bosch HSS-G 9 mm Shank Drill Bit
- Dormer High Speed Steel 9 mm Shank Drill Bit
