RS PRO High Speed Steel, 11.5 mm, 142mm Overall, 11.5 mm Shank Drill Bit
- RS Stock No.:
- 905-610
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€58.32
(exc. VAT)
€71.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.32 | €11.664 |
*price indicative
- RS Stock No.:
- 905-610
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 142mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Shank Size | 11.5mm | |
| Coolant Through | No | |
| Drilling Length | 94mm | |
| Drill Bit Size | 11.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 142mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Shank Size 11.5mm | ||
Coolant Through No | ||
Drilling Length 94mm | ||
Drill Bit Size 11.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high durability and precision, featuring a Titanium Nitride coated working area to enhance its wear resistance and improve overall drilling efficiency across various materials.
Tin-coated working area enhances wear resistance and tool life
Self-centering split point eliminates the need for centre punching
Bright-finish body promotes improved chip evacuation
Designed for reliability, suitable for extensive applications
Related links
- Dormer High Speed Steel 142mm Overall, 11.5 mm Shank Drill Bit
- Facom Aluminium Steel 142mm Overall, 11.5 mm Shank Drill Bit
- Tivoly High Speed Steel 142mm Overall Drill Bit
- Bosch HSS 142mm Overall, 11.5 mm Shank Drill Bit
- RS PRO HSS 142mm Overall, 11.5 mm Shank Drill Bit
- BETA HSS 142mm Overall, 11.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 11.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 11.5 mm Shank Drill Bit
