Dormer High Speed Steel, 11.5 mm, 142mm Overall, 11.5 mm Shank Drill Bit
- RS Stock No.:
- 231-7968
- Mfr. Part No.:
- A10811.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€225.43
(exc. VAT)
€277.28
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.43 | €45.086 |
*price indicative
- RS Stock No.:
- 231-7968
- Mfr. Part No.:
- A10811.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 142mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Oxide | |
| Shank Size | 11.5mm | |
| Drilling Length | 94mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Drill Bit Size | 11.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 142mm | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Oxide | ||
Shank Size 11.5mm | ||
Drilling Length 94mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Drill Bit Size 11.5mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
The Dormer Jobber Drill Split is designed for drilling stainless steel with hand-held applications, but can also be used effectively in machines. The 135° split point helps to self-centre and reduces the cutting forces. The steam tempered finish helps stop work piece material from sticking to the cutting edge.
Cutting diameter 11.50 mm
Length chip flute 94.0 mm
Overall Length 142 mm
Connection diameter on machine side 11.50 mm
Related links
- RS PRO High Speed Steel 142mm Overall, 11.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 11.5 mm Shank Drill Bit
- Tivoly High Speed Steel 142mm Overall Drill Bit
- Dormer High Speed Steel 195mm Overall, 11.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 11.5 mm Shank Drill Bit
- Dormer High Speed Steel 11.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 142mm Overall Drill Bit
- Facom Aluminium Steel 142mm Overall, 11.5 mm Shank Drill Bit
