RS PRO High Speed Steel, 12 mm, 151mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 905-611
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€59.40
(exc. VAT)
€73.06
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.40 | €11.88 |
*price indicative
- RS Stock No.:
- 905-611
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Coolant Through | No | |
| Drilling Length | 101mm | |
| Shank Size | 12mm | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Coolant Through No | ||
Drilling Length 101mm | ||
Shank Size 12mm | ||
Drill Bit Size 12mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional durability and precision for drilling tasks. Its innovative design ensures efficient performance across a variety of materials.
Titanium Nitride coating delivers superior wear resistance, prolonging tool life
Self-centring split point enhances accuracy, eliminating the need for centre punching
Bright-finish body improves chip evacuation for smoother drilling
Sizes range from 1mm to 13mm, catering to diverse drilling needs
Related links
- SAM High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel-E 151mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 151mm Overall, 12 mm Shank Drill Bit
- Dormer High Speed Cobalt 151mm Overall, 12 mm Shank Drill Bit
- Dormer High Speed Steel 12 mm Shank Drill Bit
- Dormer High Speed Steel Tin 12 mm Shank Drill Bit
