RS PRO High Speed Steel Cobalt, 12 mm, 151mm Overall, 12 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€100.56

(exc. VAT)

€123.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€100.56€20.112

*price indicative

RS Stock No.:
905-724
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

2

Overall Length

151mm

Flute Type

Helical

Number of Pieces

5

Shank Type

Cylindrical/Straight

Drilling Length

101mm

Drill Bit Size

12mm

Shank Size

12mm

Coolant Through

No

Drill Point Angle

118°

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit designed for comprehensive drilling tasks, providing superior performance in demanding materials with its robust construction and design.

Constructed from cobalt enhanced high speed steel for exceptional heat resistance

118° point angle ensures precise starts and reduces wandering

Jobber length design offers versatile reach for various drilling applications

Ideal for drilling stainless steels and tough alloys, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy