RS PRO High Speed Steel-E, 12 mm, 151mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 905-686
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€103.20
(exc. VAT)
€126.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.20 | €20.64 |
*price indicative
- RS Stock No.:
- 905-686
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drilling Length | 101mm | |
| Drill Bit Size | 12mm | |
| Coolant Through | No | |
| Shank Size | 12mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 151mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drilling Length 101mm | ||
Drill Bit Size 12mm | ||
Coolant Through No | ||
Shank Size 12mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers enhanced high-speed steel construction, ensuring robust performance for demanding metalworking tasks. Its worm-pattern design effectively clears chips, allowing for efficient drilling operations in various materials.
Engineered from high-speed steel (HSS-E) for superior hardness
Worm-style flutes efficiently remove chips and reduce heat buildup
Titanium nitride (TiN) coating provides enhanced surface hardness
Split point design ensures quick penetration and precise centring
Related links
- RS PRO High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12 mm Shank Drill Bit
- Dormer High Speed Cobalt 151mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel-E 151mm Overall, 13 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12 mm Shank Drill Bit
