RS PRO High Speed Steel, 13 mm, 151mm Overall, 13 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€72.72

(exc. VAT)

€89.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€72.72€14.544

*price indicative

RS Stock No.:
905-612
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

151mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Bright

Coolant Through

No

Shank Size

13mm

Drill Bit Size

13mm

Drilling Length

101mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit provides precision and durability for various drilling tasks. designed with a Titanium Nitride coating, it ensures extended tool life while enhancing performance across a wide range of materials.

Tin-coated working area increases wear resistance and tool longevity

Self-centring split point from 1.6 mm minimizes drill wandering for accurate hole starts

Bright-finish body enhances chip evacuation, reducing heat buildup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy