SAM High Speed Steel, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 221-6076
- Mfr. Part No.:
- FP-1-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 221-6076
- Mfr. Part No.:
- FP-1-13
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Drilling Length | 101mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 13mm | |
| Shank Size | 13mm | |
| Standards/Approvals | DIN 338, NF ISO 235 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Drilling Length 101mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 13mm | ||
Shank Size 13mm | ||
Standards/Approvals DIN 338, NF ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short drill bit is cut by grinding in HSS steel and have 13mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Related links
- Tivoly High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- Dormer High Speed Cobalt 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel-E 151mm Overall, 13 mm Shank Drill Bit
