RS PRO High Speed Steel-E, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 905-685
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€116.88
(exc. VAT)
€143.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.88 | €23.376 |
*price indicative
- RS Stock No.:
- 905-685
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 151mm | |
| Flute Type | Parabolic | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Drilling Length | 101mm | |
| Drill Bit Size | 13mm | |
| Shank Size | 13mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 151mm | ||
Flute Type Parabolic | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Drilling Length 101mm | ||
Drill Bit Size 13mm | ||
Shank Size 13mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional performance designed from enhanced high-speed steel, designed for precise drilling tasks in metalworking applications.
Crafted from RS PRO HSS-E for superior hardness and cutting performance
Worm-style flutes efficiently remove chips and minimise heat during operation
TiN coating enhances surface durability and wear resistance
Split point design allows for quick penetration and accurate centring
Related links
- RS PRO High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- Tivoly High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Steel Tin 13 mm Shank Drill Bit
- Dormer High Speed Cobalt 151mm Overall, 13 mm Shank Drill Bit
