Dormer High Speed Cobalt, 6.8 mm, 74mm Overall, 6.8 mm Shank Drill Bit
- RS Stock No.:
- 695-0651
- Mfr. Part No.:
- A9206.8
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€29.24
(exc. VAT)
€35.97
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.24 |
*price indicative
- RS Stock No.:
- 695-0651
- Mfr. Part No.:
- A9206.8
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 74mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Shank Size | 6.8mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 6.8mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 34mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 74mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Shank Size 6.8mm | ||
Cutting Direction Right | ||
Drill Bit Size 6.8mm | ||
Drill Point Angle 130° | ||
Drilling Length 34mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt 109mm Overall, 6.8 mm Shank Drill Bit
- Dormer High Speed Cobalt 156mm Overall, 6.8 mm Shank Drill Bit
- Dormer High Speed Steel 74mm Overall, 6.8 mm Shank Drill Bit
- Dormer High Speed Cobalt 74mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 6.8 mm Shank Drill Bit
- RS PRO High Speed Steel 74mm Overall, 6.8 mm Shank Drill Bit
- Dormer High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
- Dormer Cobalt High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
