RS PRO High Speed Steel Cobalt, 7.5 mm, 109mm Overall, 7.5 mm Shank Drill Bit
- RS Stock No.:
- 905-628
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.00 | €6.60 |
*price indicative
- RS Stock No.:
- 905-628
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 109mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Shank Size | 7.5mm | |
| Drill Bit Size | 7.5mm | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 109mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Shank Size 7.5mm | ||
Drill Bit Size 7.5mm | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Drilling Length 69mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit delivers superior performance for precision drilling tasks across a range of materials, ensuring reliability and durability in every application.
Constructed from HSS-Co for enhanced hardness and heat resistance
118° point angle allows for reliable self-centring with smooth hole starts
Jobber length provides versatility for various hole depths while maintaining rigidity
Designed specifically for stainless steel and tough alloys
Related links
- BETA High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 7 mm Shank Drill Bit
