RS PRO High Speed Steel-E, 7.5 mm, 109mm Overall, 7.5 mm Shank Drill Bit
- RS Stock No.:
- 905-676
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€41.52
(exc. VAT)
€51.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.52 | €8.304 |
*price indicative
- RS Stock No.:
- 905-676
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Parabolic | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 7.5mm | |
| Drilling Length | 69mm | |
| Shank Size | 7.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Parabolic | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Drill Bit Size 7.5mm | ||
Drilling Length 69mm | ||
Shank Size 7.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional durability, crafted from enhanced high-speed steel for metalworking tasks. Its innovative design ensures efficient chip removal and precision drilling in various materials, making it a reliable choice for professionals.
Engineered from high-speed steel for superior hardness and cutting performance
Worm-pattern flutes facilitate chip removal and minimise heat buildup
Titanium nitride coating enhances wear resistance and surface hardness
Split point design enables quick penetration and precise material centering
Suitable for drilling in steel, stainless steel, cast iron, and aluminium
Related links
- Tivoly High Speed Steel-E 109mm Overall Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 7.5 mm Shank Drill Bit
