RS PRO High Speed Steel Cobalt, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 905-632
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€56.64
(exc. VAT)
€69.67
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.64 | €11.328 |
*price indicative
- RS Stock No.:
- 905-632
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Drill Bit Size | 10mm | |
| Drilling Length | 87mm | |
| Shank Size | 10mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Drill Bit Size 10mm | ||
Drilling Length 87mm | ||
Shank Size 10mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers precision engineering for high-performance drilling tasks, MADE from Cobalt enhanced high-speed steel for excellent durability and reliability in demanding materials.
HSS-Co construction provides higher hardness and heat resistance
118° point angle ensures reliable self-centring and accurate hole starts
Jobber length offers versatility for a wide range of hole depths
Suitable for drilling stainless steels and tough alloys with ease
Related links
- Dormer High Speed Cobalt 133mm Overall, 10 mm Shank Drill Bit
- DeWALT High Speed Steel Cobalt 10 mm 29, 133mm Overall
- RS PRO High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel-E 133mm Overall, 10 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall, 10 mm Shank Drill Bit
- SAM High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 9.75 mm Shank Drill Bit
