RS PRO High Speed Steel Cobalt, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit
- RS Stock No.:
- 905-633
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€39.60
(exc. VAT)
€48.71
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.60 | €7.92 |
*price indicative
- RS Stock No.:
- 905-633
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Drill Bit Size | 8.5mm | |
| Drilling Length | 75mm | |
| Shank Size | 8.5mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Drill Bit Size 8.5mm | ||
Drilling Length 75mm | ||
Shank Size 8.5mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is expertly crafted for precision drilling in a variety of demanding materials, delivering reliability and exceptional performance when tackling tougher metals and alloys.
Constructed from high-speed steel with cobalt for superior hardness and heat resistance
118° point angle enables reliable self-centring and precise hole starts
Jobber length design allows versatility for various hole depths while maintaining rigidity
Ideal for Durable applications involving stainless steels, tough alloys, and plastics
Related links
- BETA High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8.5 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8.5 mm Shank Drill Bit
