RS PRO Carbide, 3 mm, 62mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-635
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€70.80
(exc. VAT)
€87.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.80 |
*price indicative
- RS Stock No.:
- 905-635
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 62mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Coolant Through | Yes | |
| Shank Size | 6mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 20mm | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 62mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Coolant Through Yes | ||
Shank Size 6mm | ||
Drill Point Angle 140° | ||
Drilling Length 20mm | ||
Drill Bit Size 3mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional performance in stainless steel and other tough materials, designed to enhance stability and reduce burrs during operation.
Point R-thinning facilitates superior centering and chip curling
Special flute geometry optimises machining of stainless steels
Nano-layered TiAIN coating ensures extended tool life
Wide flutes promote efficient chip evacuation and heat dissipation
Related links
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 62mm Overall, 6 mm Shank Drill Bit
