RS PRO Carbide, 3 mm, 62mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-648
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€42.24
(exc. VAT)
€51.96
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.24 |
*price indicative
- RS Stock No.:
- 905-648
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 62mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 3mm | |
| Drilling Length | 20mm | |
| Drill Point Angle | 140° | |
| Shank Size | 6mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 62mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 3mm | ||
Drilling Length 20mm | ||
Drill Point Angle 140° | ||
Shank Size 6mm | ||
Coolant Through No | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for precision drilling with exceptional durability, optimised for general-purpose applications. This tool provides consistent performance across a variety of materials, ensuring accurate and efficient operation.
Manufactured from solid micro-grain carbide for high rigidity and wear resistance
TiAlN coating improves heat resistance and reduces friction, allowing for higher cutting speeds
Features a 140° point angle and 30° flute helix angle for stable cutting and efficient chip evacuation
Centre cutting design ensures precise drilling in a range of materials
Related links
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 62mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 62mm Overall, 6 mm Shank Drill Bit
