RS PRO Carbide, 4.2 mm, 66mm Overall, 6 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€70.80

(exc. VAT)

€87.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.80

*price indicative

RS Stock No.:
905-637
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Flute Type

Spiral

Overall Length

66mm

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Drill Bit Size

4.2mm

Drill Point Angle

140°

Drilling Length

24mm

Coolant Through

Yes

Shank Size

6mm

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO drill bit is a high-performance cutting tool designed specifically for stainless steel and tough materials, ensuring precise drilling with enhanced durability.

Point R-thinning provides superior centering and reduced burrs

Special flute geometry improves chip curling and evacuation

Nano-layered TiAIN coating enhances tool life and surface finish

Through coolant capability promotes effective heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy