RS PRO Carbide, 5 mm, 66mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-638
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€70.80
(exc. VAT)
€87.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.80 |
*price indicative
- RS Stock No.:
- 905-638
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 66mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 6mm | |
| Coolant Through | Yes | |
| Drilling Length | 28mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 66mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 6mm | ||
Coolant Through Yes | ||
Drilling Length 28mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 5mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers high-performance cutting, specifically designed for stainless steel and other demanding materials, ensuring precision and longevity during use.
Point R-thinning provides superior centering and efficient chip curling
Special flute geometry enhances machining capabilities for stainless steels
RS Pro coating ensures improved surface finish and extended tool life
Through coolant capability enhances heat dissipation and effective chip removal
Related links
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
