RS PRO Carbide, 6 mm, 66mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-639
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€70.80
(exc. VAT)
€87.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.80 |
*price indicative
- RS Stock No.:
- 905-639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 66mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Coolant Through | Yes | |
| Shank Size | 6mm | |
| Drilling Length | 28mm | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 66mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Coolant Through Yes | ||
Shank Size 6mm | ||
Drilling Length 28mm | ||
Drill Bit Size 6mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high performance in demanding materials, specifically designed with a nano-layered TiAIN coating for enhanced durability and precision drilling, ensuring reliable operation in tough applications.
Point R-thinning enables superior centering and reduced chip curling
Special flute geometry is tailored for machining stainless steels effectively
RS Pro coating enhances surface finish and extends tool life
Excellent chip evacuation due to improved surface treatment
Through coolant capability improves heat dissipation and chip removal
Related links
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
