RS PRO High Speed Steel, 3.7 mm, 70mm Overall, 3.7 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 10 units)*

€17.52

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.52€1.752

*price indicative

RS Stock No.:
905-657
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

70mm

Flute Type

Helical

Number of Pieces

10

Shank Type

Cylindrical/Straight

Finish

Bright

Drilling Length

39mm

Drill Bit Size

3.7mm

Shank Size

3.7mm

Coolant Through

No

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit offers exceptional durability and precision, designed specifically for high-performance drilling across a variety of materials. Its superior construction ensures reliable operation under demanding workloads.

Tin-coated working area provides increased wear resistance, extending tool life

Self-centring split point minimises drill wandering for accurate hole starts

Bright-finish body enhances chip evacuation for cleaner drilling

Straight shank type facilitates compatibility with standard drill chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy