RS PRO High Speed Steel, 3.5 mm, 52mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 905-690
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.32 | €1.332 |
*price indicative
- RS Stock No.:
- 905-690
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 52mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 20mm | |
| Shank Size | 3.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 52mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 20mm | ||
Shank Size 3.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill designed for precision metalworking, providing a Compact geometry that ensures increased rigidity and stability for accurate drilling in confined spaces.
Stub-length design enhances rigidity and reduces deflection
118° point angle facilitates self-centering and minimises axial thrust
Constructed from HSS for strength across a variety of materials
Suitable for drilling into steels, cast iron, and non-ferrous metals
Related links
- Dormer High Speed Cobalt 52mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 112mm Overall, 3.5 mm Shank Drill Bit
- Dormer HSS 52mm Overall, 3.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- SAM High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 3.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
