RS PRO High Speed Steel, 3.5 mm, 112mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 905-590
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€37.80
(exc. VAT)
€46.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.80 | €3.78 |
*price indicative
- RS Stock No.:
- 905-590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 112mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Drilling Length | 73mm | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Shank Size | 3.5mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 112mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Black | ||
Drilling Length 73mm | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Shank Size 3.5mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO long series drill bit is an essential tool for precise deep hole drilling, crafted from high-speed steel with a Durable black coating to enhance longevity and performance.
Constructed of high-speed steel for exceptional durability
Features a 118° point angle for effective cutting performance
Designed with a long flute for efficient chip evacuation
Suitable for drilling into steel, cast iron, and non-ferrous materials
Related links
- Tivoly High Speed Steel 112mm Overall, 3.3 mm Shank Drill Bit
- Dormer High Speed Cobalt 112mm Overall, 3.5 mm Shank Drill Bit
- BETA HSS 112mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 52mm Overall, 3.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- SAM High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel 112mm Overall, 3.5 mm Shank Drill Bit
