Dormer High Speed Cobalt, 26mm Overall 1 mm
- RS Stock No.:
- 695-0585
- Mfr. Part No.:
- A9201.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.90 |
*price indicative
- RS Stock No.:
- 695-0585
- Mfr. Part No.:
- A9201.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 26mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 1mm | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 1mm | |
| Drilling Length | 6mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 26mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 1mm | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 1mm | ||
Drilling Length 6mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt, 34mm Overall 1 mm
- Dormer High Speed Cobalt, 56mm Overall 1 mm
- Dormer High Speed Steel, 26mm Overall 1 mm
- Dormer High Speed Cobalt, 76mm Overall 1.59 mm
- Dormer High Speed Cobalt, 66mm Overall 5.5 mm
- Dormer High Speed Cobalt, 61mm Overall 3 mm
- Dormer High Speed Cobalt, 41mm Overall 1.59 mm
- Dormer High Speed Cobalt, 102mm Overall 13 mm
