RS PRO High Speed Steel, 7.2 mm, 109mm Overall, 7.2 mm Shank Drill Bit
- RS Stock No.:
- 905-756
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.68 | €4.536 |
*price indicative
- RS Stock No.:
- 905-756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 109mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Shank Size | 7.2mm | |
| Drill Bit Size | 7.2mm | |
| Coolant Through | No | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 109mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Shank Size 7.2mm | ||
Drill Bit Size 7.2mm | ||
Coolant Through No | ||
Drilling Length 69mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit represents exceptional craftsmanship designed for precision drilling in various materials, providing an essential tool for professionals seeking reliable performance in their tasks.
Engineered with a titanium nitride coating that enhances wear resistance
Self-centring split point design minimises drill wandering for accurate hole placement
Bright-finish body improves chip evacuation for cleaner drilling
Compatible with a wide range of materials, ensuring versatility in applications
Related links
- Tivoly High Speed Steel 109mm Overall Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.2 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Bosch HSS-G 7.2 mm Shank Drill Bit
- Tivoly High Speed Steel-E 109mm Overall Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 7 mm Shank Drill Bit
